SchaffnerFN282B-2-06Power Entry Modules
Power Entry Module Filtered M 3 POS 250VACVAC 2A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60939 | |
| 2 | |
| 250VAC | |
| 50 to 400 | |
| Fuse/Switch | |
| Dual 5 x 20mm | |
| 2 Pole | |
| -25 | |
| 85 | |
| 32 | |
| 64.8 | |
| 82 | |
| Flange Mount |
This filtered FN282B-2-06 plug connector from Schaffner will allow power to flow throughout your circuit. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has an operating frequency of 50 to 400 Hz. This device has a maximum current rating of 2 A. This product is 32 mm long, 82 mm tall and 64.8 mm deep. It uses the spade/solder termination method. This part has an operating temperature of -25 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
