SchaffnerFN258-180-07Power Line Filters
Power Line Filter 3-Phase 0Hz to 60Hz 180A 520VAC Terminal Block/Wire Lead Chassis Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 3-Phase | |
| 180 | |
| 3.5 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block/Wire Lead | |
| -25 | |
| 100 | |
| 110 | |
| 502 | |
| 240 |
This FN258-180-07 power line filter from Schaffner suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 180. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN258-180-07 power line filter has a terminal block/wire lead termination style. This product is 110 mm long, 240 mm tall and 502 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
