SchaffnerFN2450B-16-61Power Line Filters
Power Line Filter EMI/EMC 0Hz to 400Hz 16A 250VAC Terminal Block Chassis Mount Medical
| Compliant | |
| EAR99 | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| EMI/EMC | |
| 16 | |
| 0 | |
| 250VAC | |
| 1.84 | |
| 0.47 | |
| 1 | |
| Chassis Mount | |
| Terminal Block | |
| 4 | |
| -25 | |
| 100 | |
| 210 | |
| 103 | |
| 51 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN2450B-16-61 power line filter from Schaffner. This device has a maximum current rating of 16. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2450B-16-61 power line filter has a terminal block termination style. This product is 51 mm long and 103 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
