SchaffnerFN2090-20-06Power Line Filters
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 20A 250VAC Solder Lug Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Multi-Stage EMI | |
| 20 | |
| 1.02 | |
| 250VAC | |
| 2.7 | |
| 1 | |
| 1 | |
| Chassis Mount | |
| Solder Lug | |
| -25 | |
| 100 | |
| 57.5 | |
| 113.5 | |
| 45.4 |
This FN2090-20-06 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 20. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2090-20-06 power line filter has a solder lug termination style. This product is 57.5 mm long, 45.4 mm tall and 113.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
