SchaffnerFN2080-16-06Power Line Filters

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Quick Connect Chassis Mount

This FN2080-16-06 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 16. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2080-16-06 power line filter has a quick connect termination style. This product is 57.6 mm tall.

7 parts: Ships in 3 days

    Total$109.58Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $109.58

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.