SchaffnerFN2070B-36-08Power Line Filters
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 36A 250VAC Threaded Stud Chassis Mount Medical
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Multi-Stage EMI | |
| 36 | |
| 250VAC | |
| Chassis Mount | |
| Threaded Stud | |
| -25 | |
| 100 | |
| 156 | |
| 57.5 | |
| 45.4 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN2070B-36-08 power line filter from Schaffner. This device has a maximum current rating of 36. It has an operating frequency of 0 to 400 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2070B-36-08 power line filter has a threaded stud termination style. This product is 45.4 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
