SchaffnerFN2060-20-08Power Line Filters

Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Chassis Mount

This FN2060-20-08 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 20. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2060-20-08 power line filter has a threaded stud termination style. This product is 57.5 mm long, 45.4 mm tall and 113.5 mm deep.

1 part: Ships in 3 days

    Total$65.11Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $65.11

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.