SchaffnerFN2030B-4-06Power Line Filters
Power Line Filter General Purpose EMI 0Hz to 400Hz 4A 250VAC Solder Lug Chassis Mount Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose EMI | |
| 4 | |
| 0.002 | |
| 250VAC | |
| 14 | |
| 0.33 | |
| 1 | |
| Chassis Mount | |
| Solder Lug | |
| -25 | |
| 100 | |
| 92 | |
| 71 | |
| 22.3 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN2030B-4-06 power line filter from Schaffner is perfect for you! It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 4. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2030B-4-06 power line filter has a solder lug termination style. This product is 22.3 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

