SchaffnerFN2030-8-06Power Line Filters
Power Line Filter General Purpose EMI 0Hz to 400Hz 8A 250VAC Solder Lug Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose EMI | |
| 8 | |
| 0.73 | |
| 250VAC | |
| 8 | |
| 0.47 | |
| 1 | |
| Chassis Mount | |
| Solder Lug | |
| 4 | |
| -25 | |
| 100 | |
| 170 | |
| 85 | |
| 54 | |
| 30.3 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN2030-8-06 power line filter from Schaffner. This device has a maximum current rating of 8. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2030-8-06 power line filter has a solder lug termination style. This product is 30.3 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

