SchaffnerFN2030-20-08Power Line Filters
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose EMI | |
| 20 | |
| 0.87 | |
| 250VAC | |
| 4 | |
| 1 | |
| 1 | |
| Chassis Mount | |
| Threaded Stud | |
| -25 | |
| 100 | |
| 285 | |
| 85 | |
| 54 | |
| 40.3 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN2030-20-08 power line filter from Schaffner. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 20. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2030-20-08 power line filter has a threaded stud termination style. This product is 54 mm long, 40.3 mm tall and 85 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

