SchaffnerFN2020B-20-06Power Line Filters

Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Chassis Mount Medical

This FN2020B-20-06 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 20. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2020B-20-06 power line filter has a solder lug termination style. This product is 54 mm long, 30.3 mm tall and 85 mm deep.

Import TariffMay apply to this part

6 parts: Ships in 2 days

    Total$20.84Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 6 parts
      • Price: $20.84

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.