SchaffnerFN2010B-3-06Power Line Filters
Power Line Filter 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 250VAC|250VDC | |
| 2.5 | |
| 1 | |
| Chassis Mount | |
| Quick Connect | |
| -25 | |
| 100 | |
| 64 | |
| 24.3 |
This FN2010B-3-06 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 3. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2010B-3-06 power line filter has a quick connect termination style. This product is 64 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

