SchaffnerFN2010A-6-06Power Line Filters
Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC/250VDC Quick Connect Chassis Mount
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose EMI | |
| 6 | |
| 0.074 | |
| 250VAC|250VDC | |
| 1 | |
| 0.1 | |
| 1 | |
| Chassis Mount | |
| Quick Connect | |
| -25 | |
| 100 | |
| 65 | |
| 64 | |
| 24.3 |
This FN2010A-6-06 power line filter from Schaffner suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 6. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2010A-6-06 power line filter has a quick connect termination style. This product is 64 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

