SchaffnerFN2010-20-06Power Line Filters
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC/250VDC Quick Connect Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose EMI | |
| 20 | |
| 0.66 | |
| 250VAC|250VDC | |
| 0.6 | |
| 0.1 | |
| 1 | |
| Chassis Mount | |
| Quick Connect | |
| -25 | |
| 100 | |
| 210 | |
| 54 | |
| 85 | |
| 30.3 |
This FN2010-20-06 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 20. It has an operating frequency of 0 to 400 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2010-20-06 power line filter has a quick connect termination style. This product is 54 mm long, 30.3 mm tall and 85 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

