SchaffnerFN2010-1-07Power Line Filters

Power Line Filter 0Hz to 400Hz 1A 250VAC Wire Lead Flange Mount

Use this FN2010-1-07 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 1. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2010-1-07 power line filter has a wire lead termination style. This product is 64 mm long, 24.3 mm tall and 35 mm deep.

47 parts: Ships in 3 days

    Total$85.19Price for 5

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 47 parts
      • Price: $17.037

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.