SchaffnerFN1394-10-05-11Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC | |
| 10 | |
| 250 | |
| 50 to 400 | |
| Fuse/Switch | |
| Dual 5 x 20mm or Dual 6.3 x 32mm | |
| 2 Pole | |
| -25 | |
| 85 | |
| 50 | |
| 90 | |
| 65 | |
| Flange Mount |
It's quick and easy to supply power to your circuit by using the filtered FN1394-10-05-11 plug connector from Schaffner. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. It has an operating frequency of 50 to 400 Hz. This product is 50 mm long, 65 mm tall and 90 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the faston termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
