SchaffnerFN1393-10-05-11Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60529 | |
| 10 | |
| 250 | |
| 0 to 400 | |
| Fuse/Switch/Voltage Selector | |
| Single 5 x 20mm or Single 6.3 x 32mm | |
| 2 Pole | |
| -25 | |
| 85 | |
| 50 | |
| 90 | |
| 65 | |
| Flange Mount |
Using the filtered FN1393-10-05-11 plug connector from Schaffner is the best way to power your electronic devices. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a straight body orientation. It has an operating frequency of 50 to 400 Hz. This device has a maximum current rating of 10 A. This product is 50 mm long, 65 mm tall and 90 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the faston termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
