Sanken Electric Co., LtdFMXA-4203SRectifiers
Diode Switching 300V 20A 3-Pin(3+Tab) TO-3PF
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| 300 | |
| 20 | |
| 100 | |
| 1.3@10A | |
| 100 | |
| 25 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 23 |
| Package Width | 5.5 |
| Package Length | 15.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PF |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

