Sanken Electric Co., LtdFMU-12RRectifiers
Diode Switching 200V 5A 3-Pin(3+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| 200 | |
| 5 | |
| 30 | |
| 1.5@2.5A | |
| 50 | |
| 400 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16.9 |
| Package Width | 4.2 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

