10-25% Off
YAGEOFMP200JR-52-200KResistor Fixed Single-Through Hole
Res Metal Film 200K Ohm 5% 2W ±100ppm/°C AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 200K | |
| 5% | |
| 500 | |
| 2 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| Yes | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 3.9 | |
| 9 | |
| 0.55 | |
| 26 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

