Sanken Electric Co., LtdFMN-1206SRectifiers
Diode Switching 600V 20A 2-Pin(2+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 20 | |
| 150 | |
| 1.3 | |
| 200 | |
| 150 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16.9 |
| Package Width | 4.2 |
| Package Length | 10 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

