Diodes IncorporatedFMMTA42TAGP BJT
Trans GP BJT NPN 300V 0.2A 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 300 | |
| 300 | |
| 7 | |
| -55 to 150 | |
| 0.9@2mA@20mA | |
| 0.5@2mA@20mA | |
| 0.2 | |
| 100 | |
| 25@1mA@10V|40@10mA@10V|40@30mA@10V | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
The NPN FMMTA42TA general purpose bipolar junction transistor, developed by Diodes Zetex, is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

