Diodes IncorporatedFMMT625QTAGP BJT
Trans GP BJT NPN 150V 1A 625mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 150 | |
| 150 | |
| 5 | |
| -55 to 150 | |
| 1@50mA@1A | |
| 0.05@10mA@0.1A|0.2@1mA@0.1A|0.3@50mA@1A | |
| 1 | |
| 200@10mA@10V|300@200mA@10V|30@1A@10V | |
| 625 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

