Diodes IncorporatedFMMT624TA-79GP BJT
Trans GP BJT NPN 125V 1A 806mW 3-Pin SOT-23 T/R
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 125 | |
| 125 | |
| 7 | |
| 1@50mA@1A | |
| 0.05@10mA@0.1A|0.15@50mA@0.5A|0.22@10mA@0.5A|0.25@50mA@1A | |
| 1 | |
| 200@10mA@10V|300@200mA@10V|100@1A@10V | |
| 806 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

