Diodes IncorporatedFMMT591ATAGP BJT

Trans GP BJT PNP 40V 1A 500mW 3-Pin SOT-23 T/R

If your circuit's specifications require a device that can handle high levels of voltage, Diodes Zetex's PNP FMMT591ATA general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 501,125 parts

Regional Inventory: 175,125

    Total$64.60Price for 193

    175,125 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2410+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      193
      Maximum Of:
      1375
      Country Of origin:
      Germany
         
      • Price: $0.3347
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2410+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Germany
      • In Stock: 1,375 parts
      • Price: $0.3347
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 173,750 parts
      • Price: $0.0872
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2346+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 326,000 parts
      • Price: $0.1201

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.