Diodes IncorporatedFMMT493QTAGP BJT
Trans GP BJT NPN 100V 1A 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 120 | |
| 100 | |
| 7 | |
| -55 to 150 | |
| 1.15@100mA@1A | |
| 0.3@50mA@500mA|0.6@100mA@1A | |
| 1 | |
| 100 | |
| 100@1mA@10V|100@250mA@10V|60@500mA@10V|20@1A@10V | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

