Micro Commercial ComponentsFMMT493-TPGP BJT
Trans GP BJT NPN 100V 1A 250mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 120 | |
| 100 | |
| 5 | |
| 1.15@100mA@1A | |
| 0.3@50mA@500mA|0.6@100mA@1A | |
| 1 | |
| 100@1mA@10V|100@250mA@10V|60@500mA@10V|20@1A@10V | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

