| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 50 | |
| 30 | |
| 5 | |
| 1.25@100mA@1A | |
| 0.5@100mA@1A|1@200mA@2A | |
| 1 | |
| 70@50mA@2V|100@500mA@2V|80@1A@2V|40@2A@2V | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.4 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
