Sanken Electric Co., LtdFMEN-220BRectifiers
Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 150 | |
| 20 | |
| 120 | |
| 0.95@10A | |
| 200 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15.8 |
| Package Width | 4.7 |
| Package Length | 10.1 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

