| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Peak Reverse Repetitive Voltage (V) | 100 |
| Maximum Continuous Forward Current (A) | 20 |
| Peak Non-Repetitive Forward Surge Current (A) | 120 |
| Maximum Forward Voltage (V) | 0.85@10A |
| Peak Reverse Current (uA) | 200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 16.9 |
| Package Width | 4.2 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| Pin Count | 3 |
| Lead Shape | Through Hole |