| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 600 | |
| ±20 | |
| 15 | |
| 165@10V | |
| 40@10V | |
| 40 | |
| 2000@100V | |
| 5 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 20.88 mm |
| Package Width | 5.03 mm |
| Package Length | 19.91 mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | ISOPLUS I4 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

