PHOENIX CONTACTFMC 1.5/ 5-ST-3.5Connector Terminal Blocks
Conn Spring Cage F 5 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 5 | |
| 3.5 | |
| 1 | |
| 5 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.72 | |
| 18.2 | |
| 22.9 | |
| 7.8 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this spring cage FMC 1.5/ 5-ST-3.5 PCB terminal block from Phoenix Contact. This F connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a female type gender. It has a straight body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. FMC 1.5/ 5-ST-3.5 is housed in polyamide. This product is 18.2 mm long, 7.8 mm tall and 22.9 mm deep. Its wire is 16-24 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

