Sanken Electric Co., LtdFMC-G28SRectifiers
Diode Switching 800V 3A 2-Pin(2+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 800 | |
| 3 | |
| 50 | |
| 3 | |
| 100 | |
| 70 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16.9 |
| Package Width | 4.2 |
| Package Length | 10 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

