| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Product Category | Bipolar Small Signal |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector-Base Voltage (V) | 180 |
| Maximum Collector-Emitter Voltage (V) | 160 |
| Maximum Base-Emitter Voltage (V) | 6 |
| Maximum Base-Emitter Saturation Voltage (V) | 1@1mA@10mA|1@5mA@50mA |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.15@1mA@10mA|0.2@5mA@50mA |
| Maximum DC Collector Current (A) | 0.6 |
| Minimum DC Current Gain | 80@1mA@5V|80@10mA@5V|30@50mA@5V |
| Maximum Power Dissipation (mW) | 700 |
| Maximum Transition Frequency (MHz) | 300 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |