KYOCERA AVX Components CorporationFMA6E0123K02LCapacitor Film
Cap Film 0.012uF 630V PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.012uF | |
| 10% | |
| 630VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5 X 11 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 13 | |
| 5 | |
| 11 | |
| 0.6 | |
| 22 | |
| 11 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

