10-25% Off
Infineon Technologies AGFM31256-GFRAM
FRAM 256Kbit Parallel Interface 3.3V/5V 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 256K | |
| 1K to 256K | |
| 32Kx8 | |
| 8 | |
| Parallel | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 1.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.64 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

