Infineon Technologies AGFM25V20A-GFRAM
FRAM 2Mbit Serial-SPI Interface 2.5V/3.3V 8-Pin SOIC EIAJ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2M | |
| 256K to 8M | |
| 256Kx8 | |
| 8 | |
| 16 | |
| Serial-SPI | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 5.33(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EIAJ |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

