Infineon Technologies AGFM25V01A-GTRFRAM
FRAM 128Kbit Serial-SPI Interface 3.3V 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 128K | |
| 1K to 256K | |
| 16Kx8 | |
| 8 | |
| 16 | |
| Serial-SPI | |
| 2 | |
| 3.3 | |
| 3.6 | |
| 2.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

