Infineon Technologies AGFM24V10-GFRAM
FRAM 1Mbit Serial-I2C Interface 3.3V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 256K to 8M | |
| 128Kx8 | |
| 8 | |
| 450 | |
| 130nm | |
| Serial-I2C | |
| 2 | |
| 3.3 | |
| 3.6 | |
| 1 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

