KEMET CorporationFM0V104ZFCapacitor Electric Double Layer- Supercaps
Cap Supercap 0.1F 3.5V -20% to 80% ( 10.5 X 5 X 11.5mm ) Radial 5mm 100 Ohm 1000h 70°C Box
| Compliant | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.1F | |
| -20% to 80% | |
| 3.5VDC | |
| 100 | |
| Standard | |
| 0.00009 | |
| 1000 | |
| Polar | |
| -25 | |
| 70 | |
| Radial | |
| 2 | |
| 10.5 X 5 X 11.5 | |
| 10.5 | |
| 5 | |
| 11.5 | |
| 1.3 | |
| 0.5 | |
| 11.5 | |
| Through Hole | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

