LittelfuseFLSR003.TXIDFuses
Fuse Class RK5 Slow Blow Acting 3A 600V Holder Cartridge 20.6 X 127mm CSA/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class RK5 | |
| Slow Blow | |
| All General Purpose Circuit|Distribution Panelboard|Individual Fused Combination Motor Controller|Industrial Control Panel|Motor Control Center Mains and Motor Branch Circuit|Service Entrance Switch|Switchboard Main and Feeder Switch | |
| 20.6 X 127 | |
| 3 | |
| 600 | |
| 600 | |
| 300 | |
| Cartridge | |
| 2 | |
| 127 | |
| 20.6 | |
| Holder |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
