LittelfuseFLNR300.XXIDFuses
Fuse Class RK5 Slow Blow Acting 300A 250V Holder Lug 120.7 X 53.2 X 59.5mm CSA/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class RK5 | |
| Slow Blow | |
| All General Purpose Circuit|Distribution Panelboard|Individual Fused Combination Motor Controller|Industrial Control Panel|Motor Control Center Mains and Motor Branch Circuit|Service Entrance Switch|Switchboard Main and Feeder Switch | |
| 120.7 X 53.2 X 59.5 | |
| 300 | |
| 250 | |
| 250 | |
| 125 | |
| Lug | |
| 2 | |
| 53.2 | |
| 120.7 | |
| 59.5 | |
| Holder |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
