LittelfuseFLNR030.TFuses

Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL

Be protected by adding a class rk5 FLNR030.T fuse developed by Littelfuse. This device has a current rating of 30. It has 2 terminals. The FLNR030.T fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 50.8 mm long with a diameter of 14.3 mm.

32 parts: Ships in 2 days

    Total$4.46Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 32 parts
      • Price: $4.462

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.