TE ConnectivityFLN19RED04Switch Rocker
Switch Rocker ON ON DPDT Hooking Wire Lead Paddle 6A 250VAC 100000Cycles Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON ON | |
| Paddle | |
| 6@250VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 50000 | |
| 100000 | |
| Red | |
| 12 | |
| 2 | |
| 5 | |
| Panel Mount | |
| Hooking Wire Lead | |
| 6 | |
| 6 | |
| 5 | |
| Insert Molded Rubber | |
| Red | |
| Straight | |
| -20 | |
| 70 | |
| Bulk | |
| 18 | |
| 12.8 | |
| 16.5 | |
| 18 | |
| 12.8 | |
| 29.5 | |
| 11.5 | |
| 13(Min) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

