onsemiFL5160MXIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive 1-CH 5.5V 10-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
