WIMAFKS2G021001C00MSSDCapacitor Film
Cap Film 0.01uF 400V PET 20%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 20% | |
| 400VDC|200VAC | |
| PET | |
| Excellent Frequency Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3.5 X 8.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 7.2(Max) | |
| 3.5(Max) | |
| 8.5(Max) | |
| 0.444 | |
| 0.5 | |
| 6 | |
| 8.5(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

