Sanken Electric Co., LtdFKP300AMOSFETs
Trans MOSFET N-CH 300V 30A 3-Pin(3+Tab) TO-3PF
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±30 | |
| 4.5 | |
| 30 | |
| 100 | |
| 100 | |
| 65@10V | |
| 3800@25V | |
| 85000 | |
| 60 | |
| 60 | |
| 160 | |
| 40 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 23 |
| Package Width | 5.5 |
| Package Length | 15.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PF |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

