WIMAFKP1R011504B00KSSDCapacitor Film
Cap Film 0.0015uF 1250V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0015uF | |
| 10% | |
| 1250VDC|600VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 18(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1.311 | |
| 0.8 | |
| 6 | |
| 11(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

