WIMAFKP1J032207D00KSSDCapacitor Film
Cap Film 0.22uF 630V PP 10% (41.5 X 15 X 26mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.22uF | |
| 10% | |
| 630VDC|400VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41.5 X 15 X 26 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 41.5(Max) | |
| 15(Max) | |
| 26(Max) | |
| 20.074 | |
| 1 | |
| 6 | |
| 26(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

