25-50% Off

TDKFK28X7R1H223KCapacitor Ceramic Multilayer

Cap Ceramic 0.022uF 50V X7R 10% Radial 5mm 125°C Bulk

This FK28X7R1H223K multilayer ceramic capacitor (MLCC) from TDK consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.022uF. The FK28X7R1H223K MLCC capacitor has a radial termination style.

Import TariffMay apply to this part

28 parts: Ships tomorrow

    Total$0.00Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1643+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 28 parts
      • Price: $0.0009

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.